Supervisor Open Drain or Open Collector 1 Channel 28-SOH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M40Z300WMH6E

DigiKey Part Number
497-2800-5-ND
Manufacturer
Manufacturer Product Number
M40Z300WMH6E
Description
IC SUPERVISOR 1 CHANNEL 28SOH
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 28-SOH
Datasheet
 Datasheet
EDA/CAD Models
M40Z300WMH6E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
STMicroelectronics
Reset
Active Low
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
28-SOIC (0.350", 8.89mm Width) with SNAPHAT Sockets
Type
Simple Reset/Power-On Reset
Supplier Device Package
28-SOH
Number of Voltages Monitored
1
Base Product Number
Voltage - Threshold
2.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types