M34C02-WMN6T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 10.906
Unit Price: 0,33000 €
Datasheet

Similar


STMicroelectronics
In Stock: 5.927
Unit Price: 0,19000 €
Datasheet

Similar


STMicroelectronics
In Stock: 12.060
Unit Price: 0,15000 €
Datasheet

Similar


STMicroelectronics
In Stock: 10.690
Unit Price: 0,15000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,28916 €
Datasheet

Similar


Microchip Technology
In Stock: 1.517
Unit Price: 0,32000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,32000 €
Datasheet

Similar


Microchip Technology
In Stock: 9.634
Unit Price: 0,32000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,25302 €
Datasheet

Similar


Microchip Technology
In Stock: 737
Unit Price: 0,28000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,35285 €
Datasheet

Similar


Microchip Technology
In Stock: 3.597
Unit Price: 0,30000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,35285 €
Datasheet

Similar


Microchip Technology
In Stock: 2.757
Unit Price: 0,32000 €
Datasheet
EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M34C02-WMN6T

DigiKey Part Number
M34C02-WMN6T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M34C02-WMN6T
Description
IC EEPROM 2KBIT I2C 400KHZ 8SOIC
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
256 x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
10ms
Access Time
900 ns
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes