
M2TP80M12W2-2LA | |
|---|---|
DigiKey Part Number | 497-M2TP80M12W2-2LA-ND |
Manufacturer | |
Manufacturer Product Number | M2TP80M12W2-2LA |
Description | AUTOMOTIVE-GRADE ACEPACK DMT-32 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 1200V (1.2kV) 30A (Tc) Through Hole ACEPACK DMT-32 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | Silicon Carbide (SiC) | |
Configuration | 6 N-Channel (Three Phase Inverter) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 1200V (1.2kV) | |
Current - Continuous Drain (Id) @ 25°C | 30A (Tc) | |
Rds On (Max) @ Id, Vgs | 114mOhm @ 20A, 18V | |
Vgs(th) (Max) @ Id | 5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 63nC @ 18V | |
Input Capacitance (Ciss) (Max) @ Vds | 1230pF @ 800V | |
Power - Max | - | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 32-PowerDIP Module (1.264", 32.10mm) | |
Supplier Device Package | ACEPACK DMT-32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,38000 € | 42,38 € |
| 11 | 31,70364 € | 348,74 € |
| 110 | 30,12100 € | 3.313,31 € |
| Unit Price without VAT: | 42,38000 € |
|---|---|
| Unit Price with VAT: | 50,43220 € |

