New Product
Mosfet Array 1200V (1.2kV) 30A (Tc) Through Hole ACEPACK DMT-32
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2P45M12W2-1LA

DigiKey Part Number
497-M2P45M12W2-1LA-ND
Manufacturer
Manufacturer Product Number
M2P45M12W2-1LA
Description
AUTOMOTIVE-GRADE ACEPACK DMT-32
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Mosfet Array 1200V (1.2kV) 30A (Tc) Through Hole ACEPACK DMT-32
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tube
Part Status
Active
Technology
Silicon Carbide (SiC)
Configuration
6 N-Channel (Three Phase Inverter)
FET Feature
-
Drain to Source Voltage (Vdss)
1200V (1.2kV)
Current - Continuous Drain (Id) @ 25°C
30A (Tc)
Rds On (Max) @ Id, Vgs
60.5mOhm @ 20A, 18V
Vgs(th) (Max) @ Id
5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
100nC @ 18V
Input Capacitance (Ciss) (Max) @ Vds
2086pF @ 800V
Power - Max
-
Operating Temperature
-40°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
32-PowerDIP Module (1.264", 32.10mm)
Supplier Device Package
ACEPACK DMT-32
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 115
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
148,45000 €48,45 €
1136,54000 €401,94 €
11035,49973 €3.904,97 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:48,45000 €
Unit Price with VAT:57,65550 €