Similar



M27W201-80B6 | |
|---|---|
DigiKey Part Number | M27W201-80B6-ND |
Manufacturer | |
Manufacturer Product Number | M27W201-80B6 |
Description | IC EPROM 2MBIT PARALLEL 32DIP |
Customer Reference | |
Detailed Description | EPROM - OTP Memory IC 2Mbit Parallel 80 ns 32-PDIP |
Datasheet | Datasheet |
Category | Memory Organization 256K x 8 |
Mfr | Memory Interface Parallel |
Packaging Tube | Access Time 80 ns |
Part Status Obsolete | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Through Hole |
Memory Format | Package / Case |
Technology EPROM - OTP | Supplier Device Package 32-PDIP |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT27C020-90PU | Microchip Technology | 459 | AT27C020-90PU-ND | 4,67000 € | Similar |


