Similar
Similar
Similar
Similar
Similar

M27W101-80K6 | |
|---|---|
DigiKey Part Number | 497-1691-5-ND |
Manufacturer | |
Manufacturer Product Number | M27W101-80K6 |
Description | IC EPROM 1MBIT PARALLEL 32PLCC |
Customer Reference | |
Detailed Description | EPROM - OTP Memory IC 1Mbit Parallel 80 ns 32-PLCC (11.35x13.89) |
Datasheet | Datasheet |
EDA/CAD Models | M27W101-80K6 Models |
Category | Memory Organization 128K x 8 |
Mfr | Memory Interface Parallel |
Packaging Tube | Access Time 80 ns |
Part Status Obsolete | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EPROM - OTP | Supplier Device Package 32-PLCC (11.35x13.89) |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT27BV010-90JU | Microchip Technology | 288 | AT27BV010-90JU-ND | 4,02000 € | Similar |
| AT27C010-45JU | Microchip Technology | 584 | AT27C010-45JU-ND | 3,01000 € | Similar |
| AT27C010-45JU-T | Microchip Technology | 2.029 | AT27C010-45JU-TCT-ND | 3,29000 € | Similar |
| AT27C010-70JU | Microchip Technology | 60 | AT27C010-70JU-ND | 2,93000 € | Similar |
| AT27LV010A-70JU | Microchip Technology | 863 | AT27LV010A-70JU-ND | 3,25000 € | Similar |


