
M27C801-100N1 | |
|---|---|
DigiKey Part Number | 497-1689-5-ND |
Manufacturer | |
Manufacturer Product Number | M27C801-100N1 |
Description | IC EPROM 8MBIT PARALLEL 32TSOP |
Customer Reference | |
Detailed Description | EPROM - OTP Memory IC 8Mbit Parallel 100 ns 32-TSOP |
Datasheet | Datasheet |
Category | Memory Organization 1M x 8 |
Mfr | Memory Interface Parallel |
Packaging Tube | Access Time 100 ns |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EPROM - OTP | Supplier Device Package 32-TSOP |
Memory Size | Base Product Number |

