
M27C512-90F1 | |
|---|---|
DigiKey Part Number | M27C512-90F1-ND |
Manufacturer | |
Manufacturer Product Number | M27C512-90F1 |
Description | IC EPROM 512KBIT PARALLEL 28CDIP |
Customer Reference | |
Detailed Description | EPROM - UV Memory IC 512Kbit Parallel 90 ns 28-CDIP Frit Seal with Window |
Datasheet | Datasheet |
EDA/CAD Models | M27C512-90F1 Models |
Category | Memory Organization 64K x 8 |
Mfr | Memory Interface Parallel |
Packaging Tube | Access Time 90 ns |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Non-Volatile | Mounting Type Through Hole |
Memory Format | Package / Case |
Technology EPROM - UV | Supplier Device Package 28-CDIP Frit Seal with Window |
Memory Size | Base Product Number |

