Similar
Similar
Similar
Similar
Similar

M27C512-90C1TR | |
|---|---|
DigiKey Part Number | M27C512-90C1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M27C512-90C1TR |
Description | IC EPROM 512KBIT PARALLEL 32PLCC |
Customer Reference | |
Detailed Description | EPROM - OTP Memory IC 512Kbit Parallel 90 ns 32-PLCC (11.43x13.97) |
Datasheet | Datasheet |
Category | Memory Organization 64K x 8 |
Mfr | Memory Interface Parallel |
Packaging Tape & Reel (TR) | Access Time 90 ns |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EPROM - OTP | Supplier Device Package 32-PLCC (11.43x13.97) |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT27C512R-45JU | Microchip Technology | 500 | AT27C512R-45JU-ND | 2,45000 € | Similar |
| AT27C512R-70JU | Microchip Technology | 3.448 | AT27C512R-70JU-ND | 2,37000 € | Similar |
| AT27C512R-70JU-T | Microchip Technology | 1.043 | AT27C512R-70JU-TCT-ND | 2,64000 € | Similar |
| AT27LV512A-90JU | Microchip Technology | 167 | AT27LV512A-90JU-ND | 2,65000 € | Similar |
| AT27LV512A-90JU-T | Microchip Technology | 0 | AT27LV512A-90JU-TTR-ND | 2,93181 € | Similar |



