Similar
Similar

M27C512-90B6 | |
|---|---|
DigiKey Part Number | 497-1682-5-ND |
Manufacturer | |
Manufacturer Product Number | M27C512-90B6 |
Description | IC EPROM 512KBIT PARALLEL 28DIP |
Customer Reference | |
Detailed Description | EPROM - OTP Memory IC 512Kbit Parallel 90 ns 28-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | M27C512-90B6 Models |
Category | Memory Organization 64K x 8 |
Mfr | Memory Interface Parallel |
Packaging Tube | Access Time 90 ns |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Through Hole |
Memory Format | Package / Case |
Technology EPROM - OTP | Supplier Device Package 28-PDIP |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT27C512R-45PU | Microchip Technology | 610 | AT27C512R-45PU-ND | 2,59000 € | Similar |
| AT27C512R-70PU | Microchip Technology | 2.227 | AT27C512R-70PU-ND | 2,55000 € | Similar |


