
M27C322-100F1 | |
|---|---|
DigiKey Part Number | M27C322-100F1-ND |
Manufacturer | |
Manufacturer Product Number | M27C322-100F1 |
Description | IC EPROM 32MBIT PARALLEL 42CDIP |
Customer Reference | |
Detailed Description | EPROM - UV Memory IC 32Mbit Parallel 100 ns 42-CDIP Frit Seal with Window |
Datasheet | Datasheet |
Category | Memory Organization 2M x 16 |
Mfr | Memory Interface Parallel |
Packaging Tube | Access Time 100 ns |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Non-Volatile | Mounting Type Through Hole |
Memory Format | Package / Case |
Technology EPROM - UV | Supplier Device Package 42-CDIP Frit Seal with Window |
Memory Size | Base Product Number |

