M27C256B-10C6 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 22
Unit Price: 3,29000 €
Datasheet

Similar


Microchip Technology
In Stock: 1.482
Unit Price: 3,62000 €
Datasheet

Similar


Microchip Technology
In Stock: 769
Unit Price: 2,24000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,21000 €
Datasheet

Similar


Microchip Technology
In Stock: 1.401
Unit Price: 2,42000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,45788 €
Datasheet
Image for M27C256B-10C6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M27C256B-10C6

DigiKey Part Number
M27C256B-10C6-ND
Manufacturer
Manufacturer Product Number
M27C256B-10C6
Description
IC EPROM 256KBIT PARALLEL 32PLCC
Customer Reference
Detailed Description
EPROM - OTP Memory IC 256Kbit Parallel 100 ns 32-PLCC (11.35x13.89)
Datasheet
 Datasheet
EDA/CAD Models
M27C256B-10C6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EPROM - OTP
Memory Size
Memory Organization
32K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
-
Access Time
100 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
32-PLCC (11.35x13.89)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types