M27C1001-70C6 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 288
Unit Price: 4,09000 €
Datasheet

Similar


Microchip Technology
In Stock: 1.802
Unit Price: 3,06000 €
Datasheet

Similar


Microchip Technology
In Stock: 2.046
Unit Price: 3,34000 €
Datasheet

Similar


Microchip Technology
In Stock: 575
Unit Price: 2,98000 €
Datasheet

Similar


Microchip Technology
In Stock: 1.100
Unit Price: 3,26000 €
Datasheet

Similar


Microchip Technology
In Stock: 875
Unit Price: 3,30000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,14749 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M27C1001-70C6

DigiKey Part Number
M27C1001-70C6-ND
Manufacturer
Manufacturer Product Number
M27C1001-70C6
Description
IC EPROM 1MBIT PARALLEL 32PLCC
Customer Reference
Detailed Description
EPROM - OTP Memory IC 1Mbit Parallel 70 ns 32-PLCC (11.35x13.89)
Datasheet
 Datasheet
EDA/CAD Models
M27C1001-70C6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EPROM - OTP
Memory Size
Memory Organization
128K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
-
Access Time
70 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
32-PLCC (11.35x13.89)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes