
M25P05-AVMN6P | |
|---|---|
DigiKey Part Number | 2156-M25P05-AVMN6P-ND |
Manufacturer | |
Manufacturer Product Number | M25P05-AVMN6P |
Description | IC FLASH 512KBIT SPI 50MHZ 8SO |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Kbit SPI 50 MHz 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 64K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 50 MHz | |
Write Cycle Time - Word, Page | 15ms, 5ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO | |
Base Product Number |
| Bulk: | 1318794 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 911 | 0,28400 € | 258,72 € |
| Unit Price without VAT: | 0,28400 € |
|---|---|
| Unit Price with VAT: | 0,33796 € |


