
M24SR64-YDW8T/2 | |
|---|---|
DigiKey Part Number | M24SR64-YDW8T/2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M24SR64-YDW8T/2 |
Description | IC RFID TRANSP 13.56MHZ 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RFID Transponder IC 13.56MHz ISO 14443 I2C 2.7V ~ 5.5V 8-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Interface I2C |
Manufacturer STMicroelectronics | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Active | Mounting Type Surface Mount |
Type RFID Transponder | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Frequency 13.56MHz | Supplier Device Package 8-TSSOP |
Standards ISO 14443 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,06920 € | 4.276,80 € |
| 8.000 | 1,03001 € | 8.240,08 € |
| Unit Price without VAT: | 1,06920 € |
|---|---|
| Unit Price with VAT: | 1,27235 € |

