
M24SR64-YDW6T/2 | |
|---|---|
DigiKey Part Number | 497-14345-2-ND - Tape & Reel (TR) 497-14345-1-ND - Cut Tape (CT) 497-14345-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24SR64-YDW6T/2 |
Description | IC RFID TRANSP 13.56MHZ 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RFID Transponder IC 13.56MHz ISO 14443, NFC I2C 2.7V ~ 5.5V 8-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | M24SR64-YDW6T/2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | RFID Transponder | |
Frequency | 13.56MHz | |
Standards | ISO 14443, NFC | |
Interface | I2C | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 10 | 1,46300 € | 14,63 € |
| 25 | 1,38120 € | 34,53 € |
| 100 | 1,26840 € | 126,84 € |
| 250 | 1,20080 € | 300,20 € |
| 500 | 1,15304 € | 576,52 € |
| 1.000 | 1,10798 € | 1.107,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,02549 € | 4.101,96 € |
| 8.000 | 0,98779 € | 7.902,32 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 2,02300 € |







