
M24SR16-YMN6T/2 | |
|---|---|
DigiKey Part Number | 497-14347-2-ND - Tape & Reel (TR) 497-14347-1-ND - Cut Tape (CT) 497-14347-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24SR16-YMN6T/2 |
Description | IC RFID TRANSP 13.56MHZ 8SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RFID Transponder IC 13.56MHz ISO 14443, NFC I2C 2.7V ~ 5.5V 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | M24SR16-YMN6T/2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | RFID Transponder | |
Frequency | 13.56MHz | |
Standards | ISO 14443, NFC | |
Interface | I2C | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 10 | 1,07300 € | 10,73 € |
| 25 | 1,01280 € | 25,32 € |
| 100 | 0,92910 € | 92,91 € |
| 250 | 0,87892 € | 219,73 € |
| 500 | 0,84344 € | 421,72 € |
| 1.000 | 0,80998 € | 809,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,76867 € | 1.921,67 € |
| 5.000 | 0,73949 € | 3.697,45 € |
| 7.500 | 0,72322 € | 5.424,15 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,48750 € |




