Image for M24SR02-YSG12I/2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24SR02-YSG12I/2

DigiKey Part Number
M24SR02-YSG12I/2-ND
Manufacturer
Manufacturer Product Number
M24SR02-YSG12I/2
Description
MEMORY
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RFID Transponder IC 13.56MHz ISO 14443, NFC I2C 2.7V ~ 5.5V Die
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
I2C
Manufacturer
STMicroelectronics
Voltage - Supply
2.7V ~ 5.5V
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Type
RFID Transponder
Package / Case
Die
Frequency
13.56MHz
Supplier Device Package
Wafer
Standards
ISO 14443, NFC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.5860,49066 €778,19 €
Unit Price without VAT:0,49066 €
Unit Price with VAT:0,58389 €