
M24SR02-YMC6T/2 | |
|---|---|
DigiKey Part Number | 497-14355-2-ND - Tape & Reel (TR) 497-14355-1-ND - Cut Tape (CT) 497-14355-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24SR02-YMC6T/2 |
Description | IC RFID TRANSP 13.56MHZ 8UFDFPN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RFID Transponder IC 13.56MHz ISO 14443, NFC I2C 2.7V ~ 5.5V 8-UFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | M24SR02-YMC6T/2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | RFID Transponder | |
Frequency | 13.56MHz | |
Standards | ISO 14443, NFC | |
Interface | I2C | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad | |
Supplier Device Package | 8-UFDFPN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,74600 € | 7,46 € |
| 25 | 0,70360 € | 17,59 € |
| 100 | 0,64490 € | 64,49 € |
| 250 | 0,60968 € | 152,42 € |
| 500 | 0,58470 € | 292,35 € |
| 1.000 | 0,56115 € | 561,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,49575 € | 2.478,75 € |
| 10.000 | 0,47695 € | 4.769,50 € |
| 15.000 | 0,46646 € | 6.996,90 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |




