Parametric Equivalent

M24M01E-FCS6T/VF | |
|---|---|
DigiKey Part Number | 497-M24M01E-FCS6T/VFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M24M01E-FCS6T/VF |
Description | GP EEPROM_MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Mbit I2C 1 MHz 450 ns 5-WLCSP (1.02x1.63) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 4ms | |
Access Time | 450 ns | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 5-WLCSP (1.02x1.63) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,74740 € | 7.474,00 € |
| Unit Price without VAT: | 0,74740 € |
|---|---|
| Unit Price with VAT: | 0,88941 € |

