Similar
Similar
Similar
Similar
Similar
Similar

M24M01-RMW6G | |
|---|---|
DigiKey Part Number | 497-8587-5-ND |
Manufacturer | |
Manufacturer Product Number | M24M01-RMW6G |
Description | IC EEPROM 1MBIT I2C 1MHZ 8SO |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Mbit I2C 1 MHz 500 ns 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | M24M01-RMW6G Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Access Time 500 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.8V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SO |
Memory Organization 128K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA1025-I/SM | Microchip Technology | 186 | 24AA1025-I/SM-ND | 3,44000 € | Similar |
| 24AA1026-I/SM | Microchip Technology | 90 | 24AA1026-I/SM-ND | 3,44000 € | Similar |
| 24FC1025-I/SM | Microchip Technology | 1.541 | 24FC1025-I/SM-ND | 1,04000 € | Similar |
| 24FC1026-I/SM | Microchip Technology | 0 | 24FC1026-I/SM-ND | 1,11253 € | Similar |
| AT24CM01-SHM-B | Microchip Technology | 149 | AT24CM01-SHM-B-ND | 0,97000 € | Similar |



