Similar

M24LR64-RDW6T/2 | |
|---|---|
DigiKey Part Number | 497-10487-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M24LR64-RDW6T/2 |
Description | IC RFID TRANSP 13.56MHZ 8TSSOP |
Customer Reference | |
Detailed Description | RFID Transponder IC 13.56MHz ISO 15693, ISO 18000-3, NFC I2C 1.8V ~ 5.5V 8-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Interface I2C |
Manufacturer STMicroelectronics | Voltage - Supply 1.8V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type RFID Transponder | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Frequency 13.56MHz | Supplier Device Package 8-TSSOP |
Standards ISO 15693, ISO 18000-3, NFC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24LR64E-RDW6T/2 | STMicroelectronics | 7.028 | 497-13744-1-ND | 1,66000 € | Similar |


