
M24LR16E-RDW6T/2 | |
|---|---|
DigiKey Part Number | 497-11602-2-ND - Tape & Reel (TR) 497-11602-1-ND - Cut Tape (CT) 497-11602-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24LR16E-RDW6T/2 |
Description | IC RFID TRANSP 13.56MHZ 8TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RFID Transponder IC 13.56MHz ISO 15693, ISO 18000-3, NFC I2C 1.8V ~ 5.5V 8-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | M24LR16E-RDW6T/2 Models |
Category | Interface I2C |
Manufacturer STMicroelectronics | Voltage - Supply 1.8V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type RFID Transponder | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Frequency 13.56MHz | Supplier Device Package 8-TSSOP |
Standards ISO 15693, ISO 18000-3, NFC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 1,01400 € | 10,14 € |
| 25 | 0,95680 € | 23,92 € |
| 100 | 0,87780 € | 87,78 € |
| 250 | 0,83028 € | 207,57 € |
| 500 | 0,79670 € | 398,35 € |
| 1.000 | 0,76502 € | 765,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,70701 € | 2.828,04 € |
| 8.000 | 0,68047 € | 5.443,76 € |
| 12.000 | 0,66567 € | 7.988,04 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |


