
M24C64X-FCU8T/TF | |
|---|---|
DigiKey Part Number | 497-M24C64X-FCU8T/TFTR-ND - Tape & Reel (TR) 497-M24C64X-FCU8T/TFCT-ND - Cut Tape (CT) 497-M24C64X-FCU8T/TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24C64X-FCU8T/TF |
Description | 64-KBITSERIAL 12C BUS EEPROM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit I2C 1 MHz 650 ns 4-WLCSP (0.71x0.73) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 650 ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-WLCSP (0.71x0.73) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,16600 € | 1,66 € |
| 25 | 0,16160 € | 4,04 € |
| 50 | 0,15860 € | 7,93 € |
| 100 | 0,15540 € | 15,54 € |
| 250 | 0,15112 € | 37,78 € |
| 500 | 0,14780 € | 73,90 € |
| 1.000 | 0,14446 € | 144,46 € |
| 5.000 | 0,13671 € | 683,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,13339 € | 1.333,90 € |
| 20.000 | 0,13009 € | 2.601,80 € |
| 30.000 | 0,12819 € | 3.845,70 € |
| 50.000 | 0,12580 € | 6.290,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |




