Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

M24C64-RDW6P | |
|---|---|
DigiKey Part Number | 497-8573-ND |
Manufacturer | |
Manufacturer Product Number | M24C64-RDW6P |
Description | IC EEPROM 64KBIT I2C 1MHZ 8TSSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit I2C 1 MHz 450 ns 8-TSSOP |
Datasheet | Datasheet |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Bulk | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Access Time 450 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.8V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 8K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24C64-DFDW6TP | STMicroelectronics | 3.224 | 497-16064-1-ND | 0,45000 € | Similar |
| M24C64-DRDW3TP/K | STMicroelectronics | 19.519 | 497-14426-1-ND | 0,79000 € | Similar |
| M24C64-DRDW8TP/K | STMicroelectronics | 5.060 | 497-M24C64-DRDW8TP/KCT-ND | 0,38000 € | Similar |
| M24C64-FDW6TP | STMicroelectronics | 35 | 497-15760-1-ND | 0,32000 € | Similar |
| M24C64-RDW6TP | STMicroelectronics | 4.828 | 497-8647-1-ND | 0,26000 € | Similar |



