Similar

M24C32T-FCU6T/TF | |
|---|---|
DigiKey Part Number | 497-16418-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M24C32T-FCU6T/TF |
Description | IC EEPROM 32KBIT I2C 1MHZ 4WLCSP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit I2C 1 MHz 650 ns 4-WLCSP (0.83x0.83) |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Access Time 650 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 4-WLCSP (0.83x0.83) |
Memory Organization 4K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAT24C32C4CTR | onsemi | 4.955 | 488-CAT24C32C4CTRCT-ND | 0,17000 € | Similar |


