
M24C32M-FCU6T/TF | |
|---|---|
DigiKey Part Number | 497-16285-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M24C32M-FCU6T/TF |
Description | IC EEPROM 32KBIT I2C 1MHZ 4WLCSP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit I2C 1 MHz 450 ns 4-WLCSP |
Datasheet | Datasheet |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Access Time 450 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 4-WLCSP |
Memory Organization 4K x 8 | Base Product Number |

