
M24C32-XDW5TP | |
|---|---|
DigiKey Part Number | 497-16068-2-ND - Tape & Reel (TR) 497-16068-1-ND - Cut Tape (CT) 497-16068-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24C32-XDW5TP |
Description | IC EEPROM 32KBIT I2C 1MHZ 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit I2C 1 MHz 450 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M24C32-XDW5TP Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 450 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.6V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -20°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 4K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA32A-I/MS | Microchip Technology | 841 | 24AA32A-I/MS-ND | 0,42000 € | Similar |
| 24AA32A-I/ST | Microchip Technology | 492 | 24AA32A-I/ST-ND | 0,42000 € | Similar |
| 24AA32AF-I/MS | Microchip Technology | 73 | 24AA32AF-I/MS-ND | 0,42000 € | Similar |
| 24AA32AF-I/ST | Microchip Technology | 190 | 24AA32AF-I/ST-ND | 0,42000 € | Similar |
| 24AA32AT-I/MS | Microchip Technology | 4.624 | 24AA32AT-I/MSCT-ND | 0,47000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,36000 € | 3,60 € |
| 25 | 0,35000 € | 8,75 € |
| 50 | 0,34280 € | 17,14 € |
| 100 | 0,33550 € | 33,55 € |
| 250 | 0,32576 € | 81,44 € |
| 500 | 0,31836 € | 159,18 € |
| 1.000 | 0,31093 € | 310,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,29614 € | 1.184,56 € |
| 8.000 | 0,28883 € | 2.310,64 € |
| 12.000 | 0,28459 € | 3.415,08 € |
| 20.000 | 0,27930 € | 5.586,00 € |
| 28.000 | 0,27585 € | 7.723,80 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

