Similar
Similar
Similar
Similar
Similar
Similar

M24C32-WBN6 | |
|---|---|
DigiKey Part Number | M24C32-WBN6-ND |
Manufacturer | |
Manufacturer Product Number | M24C32-WBN6 |
Description | IC EEPROM 32KBIT I2C 1MHZ 8DIP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit I2C 1 MHz 450 ns 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | M24C32-WBN6 Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Bulk | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Access Time 450 ns |
DigiKey Programmable Not Verified | Voltage - Supply 2.5V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Through Hole |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-PDIP |
Memory Organization 4K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA32A-I/P | Microchip Technology | 852 | 24AA32A-I/P-ND | 0,48000 € | Similar |
| 24AA32AF-I/P | Microchip Technology | 300 | 24AA32AF-I/P-ND | 0,48000 € | Similar |
| 24LC32A-E/P | Microchip Technology | 529 | 24LC32A-E/P-ND | 0,56000 € | Similar |
| 24LC32A-I/P | Microchip Technology | 2.709 | 24LC32A-I/P-ND | 0,48000 € | Similar |
| 24LC32A/P | Microchip Technology | 11.497 | 24LC32A/P-ND | 0,48000 € | Similar |


