
M24C32-UFMN6TP | |
|---|---|
DigiKey Part Number | 497-M24C32-UFMN6TPTR-ND - Tape & Reel (TR) 497-M24C32-UFMN6TPCT-ND - Cut Tape (CT) 497-M24C32-UFMN6TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24C32-UFMN6TP |
Description | 32-KBIT SERIAL I2C BUS EEPROM WI |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit I2C 1 MHz 450 ns 8-SO |
Datasheet | Datasheet |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 450 ns |
Memory Type Non-Volatile | Voltage - Supply 1.7V ~ 5.5V |
Memory Format | Operating Temperature -40°C ~ 85°C (TA) |
Technology EEPROM | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 4K x 8 | Supplier Device Package 8-SO |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24C32-DFMN6TP | STMicroelectronics | 3.960 | 497-15755-1-ND | 0,34000 € | Parametric Equivalent |
| M24C32-FMN6TP | STMicroelectronics | 22.043 | 497-15758-1-ND | 0,27000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,23800 € | 2,38 € |
| 25 | 0,23200 € | 5,80 € |
| 50 | 0,22740 € | 11,37 € |
| 100 | 0,22280 € | 22,28 € |
| 250 | 0,21640 € | 54,10 € |
| 500 | 0,21158 € | 105,79 € |
| 1.000 | 0,20672 € | 206,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,20030 € | 500,75 € |
| 5.000 | 0,19547 € | 977,35 € |
| 7.500 | 0,19266 € | 1.444,95 € |
| 12.500 | 0,18914 € | 2.364,25 € |
| 17.500 | 0,18683 € | 3.269,53 € |
| 25.000 | 0,18441 € | 4.610,25 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

