
M24C32-RDW6TP | |
|---|---|
DigiKey Part Number | 497-8643-2-ND - Tape & Reel (TR) 497-8643-1-ND - Cut Tape (CT) 497-8643-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24C32-RDW6TP |
Description | IC EEPROM 32KBIT I2C 1MHZ 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit I2C 1 MHz 450 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M24C32-RDW6TP Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 450 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.8V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 4K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24C32-FDW6TP | STMicroelectronics | 4.252 | 497-15756-1-ND | 0,28000 € | Similar |
| 24AA32A-I/ST | Microchip Technology | 492 | 24AA32A-I/ST-ND | 0,42000 € | Similar |
| 24AA32AF-I/ST | Microchip Technology | 190 | 24AA32AF-I/ST-ND | 0,42000 € | Similar |
| 24LC32AF-I/ST | Microchip Technology | 78 | 24LC32AF-I/ST-ND | 0,42000 € | Similar |
| 24LC32AT-I/ST | Microchip Technology | 3.261 | 24LC32AT-I/STCT-ND | 0,47000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,25300 € | 2,53 € |
| 25 | 0,24720 € | 6,18 € |
| 50 | 0,24220 € | 12,11 € |
| 100 | 0,23710 € | 23,71 € |
| 250 | 0,23040 € | 57,60 € |
| 500 | 0,22522 € | 112,61 € |
| 1.000 | 0,22004 € | 220,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,20970 € | 838,80 € |
| 8.000 | 0,20457 € | 1.636,56 € |
| 12.000 | 0,20159 € | 2.419,08 € |
| 20.000 | 0,19787 € | 3.957,40 € |
| 28.000 | 0,19544 € | 5.472,32 € |
| 40.000 | 0,19288 € | 7.715,20 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |


