Similar

M24C32-FCU6TP/TF | |
|---|---|
DigiKey Part Number | 497-16236-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M24C32-FCU6TP/TF |
Description | IC EEPROM 32KBIT I2C 1MHZ 4WLCSP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit I2C 1 MHz 450 ns 4-WLCSP (0.80x0.67) |
Datasheet | Datasheet |
EDA/CAD Models | M24C32-FCU6TP/TF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 4K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 450 ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-WLCSP (0.80x0.67) | |
Base Product Number |


