Direct
Similar

M24C04-WDW6T | |
|---|---|
DigiKey Part Number | 497-1611-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M24C04-WDW6T |
Description | IC EEPROM 4KBIT I2C 8TSSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit I2C 400 kHz 900 ns 8-TSSOP |
Datasheet | Datasheet |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Access Time 900 ns |
DigiKey Programmable Not Verified | Voltage - Supply 2.5V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 512 x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24C04-WDW6TP | STMicroelectronics | 23.502 | 497-5088-1-ND | 0,20000 € | Direct |
| CAT24C04YI-GT3 | onsemi | 3.098 | CAT24C04YI-GT3OSCT-ND | 0,32000 € | Similar |



