Similar
Similar
Similar

M24C04-WBN6 | |
|---|---|
DigiKey Part Number | M24C04-WBN6-ND |
Manufacturer | |
Manufacturer Product Number | M24C04-WBN6 |
Description | IC EEPROM 4KBIT I2C 400KHZ 8DIP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit I2C 400 kHz 900 ns 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | M24C04-WBN6 Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Bulk | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Access Time 900 ns |
DigiKey Programmable Not Verified | Voltage - Supply 2.5V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Through Hole |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-PDIP |
Memory Organization 512 x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT24C04C-PUM | Microchip Technology | 767 | AT24C04C-PUM-ND | 0,41000 € | Similar |
| AT24HC04B-PU | Microchip Technology | 734 | AT24HC04B-PU-ND | 0,46000 € | Similar |
| FT24C04A-UDR-B | Fremont Micro Devices Ltd | 0 | 1219-1046-ND | 0,13508 € | Similar |



