Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

M24C02-WDW6T | |
|---|---|
DigiKey Part Number | 497-1607-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M24C02-WDW6T |
Description | IC EEPROM 2KBIT I2C 8TSSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-TSSOP |
Datasheet | Datasheet |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Access Time 900 ns |
DigiKey Programmable Not Verified | Voltage - Supply 2.5V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 256 x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24C02-WDW6TP | STMicroelectronics | 10.145 | 497-4926-1-ND | 0,17000 € | Direct |
| 24AA02-I/MS | Microchip Technology | 245 | 24AA02-I/MS-ND | 0,30000 € | Similar |
| 24AA02-I/ST | Microchip Technology | 7.537 | 24AA02-I/ST-ND | 0,30000 € | Similar |
| 24AA024-I/MS | Microchip Technology | 0 | 24AA024-I/MS-ND | 0,35622 € | Similar |
| 24AA024-I/ST | Microchip Technology | 600 | 24AA024-I/ST-ND | 0,35000 € | Similar |




