Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

M24C02-RDS6G | |
|---|---|
DigiKey Part Number | M24C02-RDS6G-ND |
Manufacturer | |
Manufacturer Product Number | M24C02-RDS6G |
Description | IC EEPROM 2KBIT I2C 400KHZ 8MSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-MSOP |
Datasheet | Datasheet |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Bulk | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Access Time 900 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.8V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-MSOP |
Memory Organization 256 x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24C02-DRDW3TP/K | STMicroelectronics | 9.957 | 497-15729-1-ND | 0,32000 € | Similar |
| M24C02-DRDW8TP/K | STMicroelectronics | 6.090 | 497-15342-1-ND | 0,24000 € | Similar |
| M24C02-FDW6TP | STMicroelectronics | 101.223 | 497-15746-1-ND | 0,16000 € | Similar |
| M34E02-FDW6TP | STMicroelectronics | 7.899 | 497-17907-1-ND | 0,26000 € | Similar |
| 24AA02-I/MS | Microchip Technology | 270 | 24AA02-I/MS-ND | 0,30000 € | Similar |




