Similar
Similar
Similar
Similar
Similar
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

M24512-WMN6P | |
|---|---|
DigiKey Part Number | 497-8582-5-ND |
Manufacturer | |
Manufacturer Product Number | M24512-WMN6P |
Description | IC EEPROM 512KBIT I2C 1MHZ 8SOIC |
Customer Reference | |
Detailed Description | EEPROM Memory IC 512Kbit I2C 1 MHz 500 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M24512-WMN6P Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Access Time 500 ns |
DigiKey Programmable Not Verified | Voltage - Supply 2.5V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 64K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24512-DFMN6TP | STMicroelectronics | 5.727 | 497-15174-1-ND | 0,76000 € | Similar |
| M24512-DRMN3TP/K | STMicroelectronics | 10.138 | 497-14423-1-ND | 1,65000 € | Similar |
| M24512-DRMN8TP/K | STMicroelectronics | 9.633 | 497-15341-1-ND | 0,83000 € | Similar |
| M24512-RMN6P | STMicroelectronics | 1.968 | 497-8581-5-ND | 0,81000 € | Similar |
| M24512-WMN6TP | STMicroelectronics | 45.042 | 497-8626-1-ND | 0,77000 € | Similar |




