M24512-RMC6TG is available for purchase but is not normally stocked.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 12.694
Unit Price: 0,94000 €
Datasheet

Similar


Microchip Technology
In Stock: 8.110
Unit Price: 0,72000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,53000 €
Datasheet
EEPROM Memory IC 512Kbit I2C 1 MHz 500 ns 8-UFDFPN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24512-RMC6TG

DigiKey Part Number
M24512-RMC6TG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M24512-RMC6TG
Description
IC EEPROM 512KBIT I2C 8UFDFPN
Customer Reference
Detailed Description
EEPROM Memory IC 512Kbit I2C 1 MHz 500 ns 8-UFDFPN (2x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
64K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Access Time
500 ns
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-UFDFPN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.