Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

M24512-DRDW6TP | |
|---|---|
DigiKey Part Number | M24512-DRDW6TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M24512-DRDW6TP |
Description | IC EEPROM 512KBIT I2C 8TSSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 512Kbit I2C 1 MHz 500 ns 8-TSSOP |
Datasheet | Datasheet |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Access Time 500 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.8V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 64K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24512-DFDW6TP | STMicroelectronics | 8.565 | 497-15744-1-ND | 0,85000 € | Similar |
| M24512-DRDW3TP/K | STMicroelectronics | 15.704 | 497-14422-1-ND | 1,65000 € | Similar |
| M24512-DRDW8TP/K | STMicroelectronics | 22.189 | 497-15340-1-ND | 1,11000 € | Similar |
| 24AA512T-I/ST | Microchip Technology | 820 | 24AA512T-I/STCT-ND | 1,71000 € | Similar |
| 24FC512-I/ST | Microchip Technology | 24 | 24FC512-I/ST-ND | 0,70000 € | Similar |








