
M24512-DFMN6TP | |
|---|---|
DigiKey Part Number | 497-15174-2-ND - Tape & Reel (TR) 497-15174-1-ND - Cut Tape (CT) 497-15174-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24512-DFMN6TP |
Description | IC EEPROM 512KBIT I2C 1MHZ 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 512Kbit I2C 1 MHz 500 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M24512-DFMN6TP Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 500 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 64K x 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,73800 € | 7,38 € |
| 25 | 0,71840 € | 17,96 € |
| 50 | 0,70320 € | 35,16 € |
| 100 | 0,68770 € | 68,77 € |
| 250 | 0,66704 € | 166,76 € |
| 500 | 0,65140 € | 325,70 € |
| 1.000 | 0,63581 € | 635,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,61534 € | 1.538,35 € |
| 5.000 | 0,60004 € | 3.000,20 € |
| 7.500 | 0,59118 € | 4.433,85 € |
| 12.500 | 0,58014 € | 7.251,75 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |



