EEPROM Memory IC 256Kbit I2C 1 MHz 450 ns 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24256E-UFMN6TP

DigiKey Part Number
497-M24256E-UFMN6TPCT-ND - Cut Tape (CT)
497-M24256E-UFMN6TPDKR-ND - Digi-Reel®
497-M24256E-UFMN6TPTR-ND
Manufacturer
Manufacturer Product Number
M24256E-UFMN6TP
Description
GP EEPROM_MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 256Kbit I2C 1 MHz 450 ns 8-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Clock Frequency
1 MHz
Mfr
Write Cycle Time - Word, Page
5ms
Packaging
Cut Tape (CT)
Digi-Reel®
Bulk
Access Time
450 ns
Part Status
Active
Voltage - Supply
1.7V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-SO
Memory Organization
32K x 8
Base Product Number
Memory Interface
I2C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M24256-DFMN6TPSTMicroelectronics5.984497-15743-1-ND0,42000 €Parametric Equivalent
In-Stock: 1.959
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,33000 €0,33 €
100,31400 €3,14 €
250,30600 €7,65 €
500,29980 €14,99 €
1000,29360 €29,36 €
2500,28504 €71,26 €
5000,27864 €139,32 €
1.0000,27216 €272,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Bulk
QuantityUnit PriceExt Price
5.0000,25721 €1.286,05 €
10.0000,25086 €2.508,60 €
15.0000,24717 €3.707,55 €
25.0000,24257 €6.064,25 €
35.0000,23957 €8.384,95 €
Manufacturers Standard Package
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,39270 €