Similar
Similar
Similar
Similar
Similar
Similar
Similar

M24256-WMW6 | |
|---|---|
DigiKey Part Number | M24256-WMW6-ND |
Manufacturer | |
Manufacturer Product Number | M24256-WMW6 |
Description | IC EEPROM 256KBIT I2C 1MHZ 8SO |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit I2C 1 MHz 500 ns 8-SO |
EDA/CAD Models | M24256-WMW6 Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Access Time 500 ns |
DigiKey Programmable Not Verified | Voltage - Supply 2.5V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SO |
Memory Organization 32K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA256-E/SM | Microchip Technology | 0 | 24AA256-E/SM-ND | 1,10825 € | Similar |
| 24AA256-I/SM | Microchip Technology | 286 | 24AA256-I/SM-ND | 0,95000 € | Similar |
| 24FC256-I/SM | Microchip Technology | 0 | 24FC256-I/SM-ND | 0,67000 € | Similar |
| 24LC256-E/SM | Microchip Technology | 54 | 24LC256-E/SM-ND | 1,01000 € | Similar |
| 24LC256-I/SM | Microchip Technology | 1.638 | 24LC256-I/SM-ND | 0,95000 € | Similar |



