M24256-DRMN6TP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 6.029
Unit Price: 0,40000 €
Datasheet

Similar


STMicroelectronics
In Stock: 8.017
Unit Price: 1,22000 €
Datasheet

Similar


STMicroelectronics
In Stock: 15.043
Unit Price: 0,56000 €
Datasheet

Direct


onsemi
In Stock: 6.529
Unit Price: 0,67000 €
Datasheet

Similar


Microchip Technology
In Stock: 296
Unit Price: 1,00000 €
Datasheet

Similar


Microchip Technology
In Stock: 7.728
Unit Price: 0,93000 €
Datasheet

Similar


Microchip Technology
In Stock: 923
Unit Price: 1,09000 €
Datasheet

Similar


Microchip Technology
In Stock: 3.035
Unit Price: 1,02000 €
Datasheet

Similar


Microchip Technology
In Stock: 9.633
Unit Price: 1,02000 €
Datasheet

Similar


Microchip Technology
In Stock: 1.199
Unit Price: 0,57000 €
Datasheet

Similar


Microchip Technology
In Stock: 2.117
Unit Price: 0,60000 €
Datasheet

Similar


Microchip Technology
In Stock: 2.193
Unit Price: 1,00000 €
Datasheet

Similar


Microchip Technology
In Stock: 7.003
Unit Price: 0,97000 €
Datasheet

Similar


Microchip Technology
In Stock: 2.753
Unit Price: 0,45000 €
Datasheet
EEPROM Memory IC 256Kbit I2C 1 MHz 450 ns 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24256-DRMN6TP

DigiKey Part Number
M24256-DRMN6TP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M24256-DRMN6TP
Description
IC EEPROM 256KBIT I2C 1MHZ 8SOIC
Customer Reference
Detailed Description
EEPROM Memory IC 256Kbit I2C 1 MHz 450 ns 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
32K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Access Time
450 ns
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.