Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

M24256-BWMN6T | |
|---|---|
DigiKey Part Number | 497-1601-2-ND - Tape & Reel (TR) 497-1601-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | M24256-BWMN6T |
Description | IC EEPROM 256KBIT I2C 1MHZ 8SOIC |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit I2C 1 MHz 450 ns 8-SOIC |
Datasheet | Datasheet |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Access Time 450 ns |
DigiKey Programmable Not Verified | Voltage - Supply 2.5V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 32K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24256-BRMN6TP | STMicroelectronics | 2.423 | 497-6348-1-ND | 0,40000 € | Similar |
| M24256-DFMN6TP | STMicroelectronics | 5.828 | 497-15743-1-ND | 0,42000 € | Similar |
| M24256-DRMN3TP/K | STMicroelectronics | 7.745 | 497-14421-1-ND | 1,22000 € | Similar |
| M24256-DRMN8TP/K | STMicroelectronics | 9.509 | 497-15339-1-ND | 0,56000 € | Similar |
| M24256-BWMN6P | STMicroelectronics | 3.652 | 497-8579-5-ND | 0,48000 € | Parametric Equivalent |




