Similar



M24256-BRCS6TP/A | |
|---|---|
DigiKey Part Number | M24256-BRCS6TP/A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M24256-BRCS6TP/A |
Description | IC EEPROM 256KBIT I2C 8WLCSP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit I2C 1 MHz 450 ns 8-WLCSP |
Datasheet | Datasheet |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Access Time 450 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.8V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-WLCSP |
Memory Organization 32K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24256-BWMN6TP | STMicroelectronics | 5.198 | 497-8623-1-ND | 0,40000 € | Similar |


