
M22100B1 | |
|---|---|
DigiKey Part Number | 497-7338-5-ND |
Manufacturer | |
Manufacturer Product Number | M22100B1 |
Description | IC CROSSPOINT SWITCH 4X4 16DIP |
Customer Reference | |
Detailed Description | Memory Switch IC 1 Channel 16-DIP |
EDA/CAD Models | M22100B1 Models |
Category | Voltage - Supply, Single (V+) 3V ~ 20V |
Manufacturer STMicroelectronics | -3db Bandwidth 40MHz |
Packaging Tube | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Through Hole |
Applications Memory | Package / Case 16-DIP (0.300", 7.62mm) |
Multiplexer/Demultiplexer Circuit 4:4 | Supplier Device Package 16-DIP |
Number of Channels 1 | Base Product Number |
On-State Resistance (Max) 95Ohm |

