
M1F45M12W2-1LA | |
|---|---|
DigiKey Part Number | 497-M1F45M12W2-1LA-ND |
Manufacturer | |
Manufacturer Product Number | M1F45M12W2-1LA |
Description | MOSFET 4N-CH 1200V ACEPACK DMT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 1200V (1.2kV) 30A (Tc) Through Hole ACEPACK DMT-32 |
Datasheet | Datasheet |
EDA/CAD Models | M1F45M12W2-1LA Models |
Category | Rds On (Max) @ Id, Vgs 64mOhm @ 20A, 18V |
Manufacturer STMicroelectronics | Vgs(th) (Max) @ Id 5V @ 1mA |
Series | Gate Charge (Qg) (Max) @ Vgs 100nC @ 18V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 2086pF @ 800V |
Part Status Active | Operating Temperature -40°C ~ 175°C (TJ) |
Technology Silicon Carbide (SiC) | Mounting Type Through Hole |
Configuration 4 N-Channel | Package / Case 32-PowerDIP Module (1.264", 32.10mm) |
Drain to Source Voltage (Vdss) 1200V (1.2kV) | Supplier Device Package ACEPACK DMT-32 |
Current - Continuous Drain (Id) @ 25°C 30A (Tc) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,14000 € | 45,14 € |
| 11 | 33,76909 € | 371,46 € |
| 110 | 29,98455 € | 3.298,30 € |
| Unit Price without VAT: | 45,14000 € |
|---|---|
| Unit Price with VAT: | 53,71660 € |








