
LSM6DSO32XTR | |
|---|---|
DigiKey Part Number | 497-LSM6DSO32XTR-ND - Tape & Reel (TR) 497-LSM6DSO32XTRCT-ND - Cut Tape (CT) 497-LSM6DSO32XTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSM6DSO32XTR |
Description | SENSOR ACCELEROMETER I2C/SPI OUT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, Temperature Sensor I2C, SPI Output |
Datasheet | Datasheet |
EDA/CAD Models | LSM6DSO32XTR Models |
Category | Sensor Type Accelerometer, Gyroscope, Temperature |
Manufacturer STMicroelectronics | Output Type I2C, SPI |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,19000 € | 4,19 € |
| 5 | 3,75400 € | 18,77 € |
| 10 | 3,59500 € | 35,95 € |
| 25 | 3,40360 € | 85,09 € |
| 50 | 3,27320 € | 163,66 € |
| 100 | 3,15340 € | 315,34 € |
| 500 | 2,91272 € | 1.456,36 € |
| 1.000 | 2,82306 € | 2.823,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 2,64234 € | 13.211,70 € |
| Unit Price without VAT: | 4,19000 € |
|---|---|
| Unit Price with VAT: | 4,98610 € |










