LSM6DSLUSTR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 0
Unit Price: 3,53000 €
Datasheet
Accelerometer, Gyroscope, Temperature, 6 Axis Sensor I2C, SPI Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSM6DSLUSTR

DigiKey Part Number
497-19288-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LSM6DSLUSTR
Description
MOD SIP ACCEL/GYRO 3D 14LGA
Customer Reference
Detailed Description
Accelerometer, Gyroscope, Temperature, 6 Axis Sensor I2C, SPI Output
Datasheet
 Datasheet
EDA/CAD Models
LSM6DSLUSTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Manufacturer
STMicroelectronics
Package / Case
14-VFLGA Module
Packaging
Tape & Reel (TR)
Supplier Device Package
14-LGA (2.5x3)
Part Status
Active
Mounting Type
Surface Mount
Sensor Type
Accelerometer, Gyroscope, Temperature, 6 Axis
Base Product Number
Output Type
I2C, SPI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LSM6DSLTRSTMicroelectronics0497-16705-1-ND3,53000 €Direct
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0002,82763 €14.138,15 €
Manufacturers Standard Package
Unit Price without VAT:2,82763 €
Unit Price with VAT:3,36488 €