
LSM6DS3USTR | |
|---|---|
DigiKey Part Number | 497-16910-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LSM6DS3USTR |
Description | INEMO INERTIAL MODULE: 3D ACCELE |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, Temperature, 6 Axis Sensor I2C, SPI Output |
Category | Operating Temperature -40°C ~ 85°C |
Manufacturer STMicroelectronics | Package / Case 14-VFLGA Module |
Packaging Tape & Reel (TR) | Supplier Device Package 14-LGA (2.5x3) |
Part Status Obsolete | Mounting Type Surface Mount |
Sensor Type Accelerometer, Gyroscope, Temperature, 6 Axis | Base Product Number |
Output Type I2C, SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSM6DSOTR | STMicroelectronics | 0 | 497-18181-1-ND | 3,10000 € | Similar |



